
SPDT momentary snap action switch featuring a side rotary actuator and screw terminals. Rated for 10A at 600VAC and 115VDC, with a maximum operating temperature of 121°C and a minimum of -40°C. This panel-mount switch offers a right-angle orientation and IP65 ingress protection. Approvals include UL and CSA, with RoHS compliance confirmed.
Honeywell LSYAB3K technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.437inch |
| Length | 106.78mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAB3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.