The LSYAB3K-2J is a rotary limit switch from Honeywell, designed for chassis mount applications. It features a SPDT throw configuration and can operate within a temperature range of -40°C to 121°C. The switch is rated for 115V DC and 120V AC, making it suitable for various industrial applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |