
The LSYAB3K-5D is a rotary limit switch from Honeywell, offering a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is RoHS compliant and approved by UL, CSA, CE, and CCC. The switch is designed for cable, chassis mount, or screw mounting and features a right-angle orientation. It is available in bulk packaging and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
