
The LSYAB4LX-FP is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It features a right-angle orientation and is rated for operation between -40°C and 121°C. The switch is approved for use in UL, CSA, CE, and CCC environments and is available in a screw mount package quantity of 1. It is also rated for IP67, waterproof, and dust tight conditions.
Honeywell LSYAB4LX-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYAB4LX-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.