
The HDLS Series DPDT Right Angle On-Mom Limit Switch from Honeywell is a chassis mount device with a screw termination. It features a throw configuration of DPDT and is rated for a DC voltage of 60V and an AC voltage of 250V. The switch has a temperature range of -40°C to 121°C and is approved by UL, CSA, CE, and CCC. It is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
