
This rotary switch is a chassis mount device with a right angle orientation and a maximum operating temperature of 121°C. It has a current rating of 10A and a voltage rating of 115V DC. The switch is approved by UL, CSA, CE, and CCC, and is RoHS compliant. It features a DPDT throw configuration and a conduit termination. The switch is available in a bulk packaging with a single unit per package.
Sign in to ask questions about the Honeywell LSYAB6B-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAB6B-1B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAB6B-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
