The LSY Series switch is a rotary, snap action switch with a current rating of 10A and a voltage rating of 600V AC. It is designed for chassis mount applications and has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The switch is rated for use in environments with an IP65 rating and is compliant with RoHS regulations. It is available in a bulk packaging configuration and has a single unit per package quantity.
Sign in to ask questions about the Honeywell LSYAB7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAB7L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.437inch |
| Length | 118.99mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAB7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.