
The LSYAB7L-2B is a rotary limit switch from Honeywell, designed for use in applications where a high level of reliability is required. It features a DC rated voltage of 115V and an AC voltage rating of 120V. The switch is capable of operating within a temperature range of -40°C to 121°C. It is mounted via screws to a chassis and is suitable for use in environments where it may be subject to conduit termination. The switch is not RoHS compliant and has been approved by UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSYAB7L-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAB7L-2B technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYAB7L-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
