This rotary limit switch is designed for chassis mount applications and features a screw termination. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 10A and 120V AC, with a DC rated voltage of 115V. It is compliant with UL, CSA, CE, and CCC approvals.
Sign in to ask questions about the Honeywell LSYAC1A1-1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAC1A1-1D technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC1A1-1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
