
The LSYAC1ADD-C is a rotary limit switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC. It features a chassis mount design and operates within a temperature range of -12°C to 121°C. This switch is part of the LSY series and has a SPDT throw configuration.
Sign in to ask questions about the Honeywell LSYAC1ADD-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAC1ADD-C technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC1ADD-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
