
The LSYAC1AH is a rotary limit switch with on-mom function, SPDT configuration, and a voltage rating of 120V AC and 115V DC. It has a temperature range of -12°C to 121°C and is compliant with UL, CSA, CE, and CCC approvals. The switch is mounted via screws and is packaged in bulk.
Honeywell LSYAC1AH technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC1AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.