The LSYAC3KC-FP is a rotary limit switch with a SPDT configuration, rated for 115V DC and 120V AC. It has a maximum operating temperature range of -12°C to 105°C and meets IP67 standards for waterproof and dust-tight performance. The switch is packaged in a screw mount configuration and is approved by UL, CSA, CE, and CCC. It is also available in a bulk packaging option.
Honeywell LSYAC3KC-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Depth | 61.9mm |
| Height | 106.8mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
No datasheet is available for this part.
