The HDLS Series SPDT On-Mom Rotary Limit Switch from Honeywell is a chassis mount device with a bulk packaging. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 120V AC and 115V DC and features an IP67 rating for waterproof and dust tight operation.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |