
The HDLS Series 10A SPDT On-Mom Rotary Limit Switch from Honeywell is a bulk-packaged, chassis-mountable device with a maximum operating temperature of 105°C and a minimum operating temperature of -12°C. It features a current rating of 10A and is rated for 115V DC. The switch is compliant with IP67, waterproof, and dust tight, and is also RoHS compliant. It has a SPDT throw configuration and is terminated with a cable.
Sign in to ask questions about the Honeywell LSYAC3KY-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAC3KY-FP technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC3KY-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
