
The LSYAC6B-1A is a rotary limit switch from Honeywell, designed for on-mom operation. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is chassis mountable via screws and is approved for use in UL, CSA, CE, and CCC environments. It is also RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell LSYAC6B-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAC6B-1A technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC6B-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
