The LSYAC6B-4N is a rotary switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It features a chassis mount and operates within a temperature range of -12°C to 121°C. This switch is part of the LSY series and is packaged in bulk.
Sign in to ask questions about the Honeywell LSYAC6B-4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAC6B-4N technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYAC6B-4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.