The LSYBB1A is a rotary limit switch with a SPDT throw configuration, rated for 115V DC and 120V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -29°C. The switch is designed for chassis mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |