Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Packaging | Bulk |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |