Honeywell LSYCC1ADD-C technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYCC1ADD-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
