SPDT limit switch featuring a top plunger actuator with screw mounting. Rated for 7A at 600VAC, this switch offers both normally open and normally closed contacts. Designed for automotive applications, it boasts IP67, waterproof, and dust-tight ratings, operating between -12°C and 121°C. Key specifications include a 17.79N operating force, 48mm overtravel, and a linear connector termination. Approvals include UL and CSA, with RoHS compliance.
Honeywell LSYCC3KQ-FP technical specifications.
| Approvals | UL, CSA |
| Current Rating | 7A |
| Depth | 44.32mm |
| Height | 116.18mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 458mm |
| Orientation | Straight |
| Overtravel | 48mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYCC3KQ-FP to view detailed technical specifications.
No datasheet is available for this part.