
The LSYCC5KP-FP is a chassis mount limit switch from Honeywell with a current rating of 6A and a voltage rating of 120V AC. It has an operating temperature range of -12°C to 105°C and is rated for IP67, making it suitable for harsh environments. The switch is RoHS compliant and has a screw mount package type.
Honeywell LSYCC5KP-FP technical specifications.
| Approvals | UL, CSA |
| Current Rating | 6A |
| Depth | 44.32mm |
| Height | 116.18mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 458mm |
| Orientation | Straight |
| Overtravel | 48mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYCC5KP-FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.