
The LSYDB2B is a DPDT switch from Honeywell, designed for chassis mount applications. It has a current rating of 10A and can operate at temperatures between -40°C and 93°C. The switch is RoHS compliant and meets various safety approvals including UL, CSA, CE, and CCC. It has a throw configuration of DPDT and a termination of conduit.
Sign in to ask questions about the Honeywell LSYDB2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYDB2B technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 138.43mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYDB2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.