
The LSYDB4L is a DPDT limit switch with a DC rated voltage of 115V and an AC voltage rating of 120V. It has a current rating of 10A and is designed for chassis mount applications. The switch has a maximum operating temperature of 93°C and a minimum operating temperature of -40°C. It is RoHS compliant and meets various international safety standards including UL, CSA, CE, and CCC.
Sign in to ask questions about the Honeywell LSYDB4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYDB4L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 138.43mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYDB4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
