
The LSYDB7L is a DPDT limit switch from Honeywell, rated for 10A at 115V DC and 120V AC. It has a screw mount package type and is designed for chassis mount applications. The switch operates within a temperature range of -40°C to 93°C and is compliant with UL, CSA, CE, and CCC approvals. It has a throw configuration of DPDT and a termination of conduit.
Sign in to ask questions about the Honeywell LSYDB7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYDB7L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 138.43mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYDB7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.