
This general purpose SPDT switch is rated for 10A and 120V AC, with a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is chassis mount and has a throw configuration of SPDT. It is also IP67, waterproof, and dust tight, and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell LSYDC1ADD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYDC1ADD technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 1779N |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYDC1ADD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.