The HDLS Series switch is a limit switch with a screw mount package type. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 120V AC and 115V DC and is compliant with UL, CSA, CE, and CCC approvals. It also meets IP67, waterproof, and dust-tight ratings.
Honeywell LSYDC1AE technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 178mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.