
The HDLS Series Limit Switch from Honeywell features a current rating of 7A and a maximum voltage rating of 600V AC. It is rated for operation between -12°C and 121°C and is compliant with UL and CSA approvals. The switch is designed for chassis mount with screw termination and has a throw configuration of SPDT. It is also RoHS compliant and features an IP67 rating for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 7A |
| Depth | 54.6mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 330mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |