
DPDT limit switch featuring snap-action contacts and a side roller plunger actuator. Rated for 10A at 120VAC and 115VDC, with screw mounting for chassis applications. Operating force is 26.69N, with 254mm pretravel and 48mm overtravel. Enclosure offers IP67, IP65, waterproof, and dust-tight protection, operating within a -29°C to 93°C temperature range. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Honeywell LSYFB4LX-FP technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 65.66mm |
| Height | 113.9mm |
| Length | 47.63mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 1.875inch |
| RoHS | Compliant |
No datasheet is available for this part.
