
The HDLS Series limit switch is a screw mount device with a 10A current rating and a SPDT throw configuration. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is RoHS compliant and approved for use in UL, CSA, CE, and CCC applications. It features a 0.19inch overtravel and a 254mm pretravel, with an operating force of 2669N and a right angle orientation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 65.66mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |