
The LSY Series SPDT On-Mom Limit Switch is a chassis mount device with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It has a current rating of 10A and is rated for 115V DC and 120V AC. The switch has a throw configuration of SPDT and a termination of conduit. It is not RoHS compliant.
Sign in to ask questions about the Honeywell LSYFC3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYFC3K technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 2669N |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | No |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSYFC3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.