
SPDT limit switch featuring a side roller plunger with screw mounting. This switch offers a 10A current rating at 120V AC / 115V DC and operates with a 26.69N operating force. Designed for automotive applications, it boasts IP67, waterproof, and dust-tight ratings, with a temperature range of -12°C to 105°C. Termination is via cable, and it includes UL and CSA approvals, with RoHS compliance.
Sign in to ask questions about the Honeywell LSYFC3KP-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYFC3KP-FP technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Depth | 65.66mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYFC3KP-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
