
SPDT limit switch with side roller plunger, screw mount, and linear connector termination. Features a 7A current rating at 600VAC and 115VDC, with a 26.69N operating force. Operating temperature range spans -12°C to 121°C. IP67, waterproof, and dust-tight rated for robust environmental performance. RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSYFC3KQ-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 7A |
| Depth | 65.66mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYFC3KQ-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
