SPDT limit switch with side roller plunger, screw mount, and linear cable termination. Features a 10A current rating at 120V AC / 115V DC, with an operating force of 26.69N and overtravel of 48mm. IP67 rated for waterproof and dust-tight operation, with a temperature range of -12°C to 105°C. Approvals include UL, CSA, CE, and CCC, with RoHS compliance. Dimensions are 41.15mm length, 65.66mm depth, and 101.7mm height.
Sign in to ask questions about the Honeywell LSYFC3KY-FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYFC3KY-FP technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 65.66mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYFC3KY-FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.