SPDT limit switch with side roller plunger, featuring screw mounting and a linear connector termination. Rated for 7A at 600VAC, with a 26.69N operating force and 48mm overtravel. Operating temperature range from -12°C to 121°C, with IP67, waterproof, and dust-tight ratings. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 6A |
| Depth | 65.66mm |
| Differential Travel | 114mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 48mm |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |