
DPDT momentary snap action switch featuring screw terminals and a side roller plunger actuator for panel mounting. Rated for 10A at 120VAC and 115VDC, with a maximum operating temperature of 121°C and a minimum of -12°C. This switch offers a robust operating force of 2669N and is IP65 rated for environmental protection. Approvals include UL, CSA, CE, and CCC, with RoHS compliance.
Sign in to ask questions about the Honeywell LSYFC7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYFC7L technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 65.66mm |
| Height | 113.92mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYFC7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.