
DPDT momentary snap action switch with screw terminals, designed for panel mounting. Features a side roller plunger actuator and a right-angle orientation. Rated for 10A at 120VAC and 115VDC, with a maximum operating temperature of 121°C and a minimum of -12°C. IP65 rated and RoHS compliant, this switch offers robust performance with an operating force of 2669N. Approvals include UL, CSA, CE, and CCC.
Honeywell LSYFC7L3 technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Package/Case | Epoxy |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 45.3mm |
| Length | 47.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYFC7L3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.