
SPDT Latched Snap Action Switch with a side plain plunger actuator. Features a 10A current rating and 120VAC/115VDC voltage ratings. Designed for panel mounting with screw terminals and conduit termination. Operates within a temperature range of -29°C to 93°C, with IP65 ingress protection. Approvals include UL, CSA, CE, and CCC, and the component is RoHS compliant.
Honeywell LSYGB1A technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 41.15mm |
| Differential Travel | 229mm |
| Height | 101.7mm |
| Length | 76.2mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 4448N |
| Orientation | Right Angle |
| Overtravel | 0.08inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 432mm |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYGB1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.