
The HDLS Series limit switch from Honeywell features a screw mount design with a right-angle orientation. It measures 54.6mm in depth, 101.7mm in height, and 41.15mm in length. The switch has a SPDT throw configuration and is terminated with a cable. It meets UL and CSA approval standards.
Honeywell LSYGC3KP-FP technical specifications.
| Approvals | UL, CSA |
| Depth | 54.6mm |
| Height | 101.7mm |
| Length | 41.15mm |
| Mount | Screw |
| Orientation | Right Angle |
| Series | HDLS |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.