The LSY Series SPDT limit switch is a screw mount device with a maximum operating temperature range of -40°C to 121°C. It has a current rating of 50mA and a voltage rating of 60V DC and 250V AC. The switch is RoHS compliant and meets UL, CSA, CE, and CCC approvals. It features a gold contact material and a straight orientation.
Honeywell LSYJB1E-7A technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Contact Material | Gold |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.