
The LSY Series SPDT On-Mom Switch is a chassis mount switch with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It has a current rating of 10A and a voltage rating of 120V AC and 115V DC. The switch is available in bulk packaging and is compliant with RoHS regulations. It features a throw configuration of SPDT and a termination of conduit.
Sign in to ask questions about the Honeywell LSYJB3K-7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYJB3K-7M technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 139N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYJB3K-7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
