
The HDLS Series DPDT Limit Switch from Honeywell is a screw mount switch with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It features a DC rated voltage of 115V and an AC voltage rating of 120V. The switch has a throw configuration of DPDT and a termination of conduit. It is RoHS compliant and has approvals from UL, CSA, CE, and CCC. The switch is available in bulk packaging and has a pretravel of 102mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
