
The HDLS Series Limit Switch from Honeywell is a screw mount switch with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It features a SPDT throw configuration and a DC rated voltage of 115V. The switch is also rated for 120V AC and has a pretravel of 254mm. It is RoHS compliant and approved by UL, CSA, CE, and CCC. The switch is designed for chassis mount applications and has an operating force of 278N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSYJC3K-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, CCC |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYJC3K-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.