
Switch Limit N.O./N.C. SPDT Wobble Connector Rotary Screw Mount Automotive
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Depth | 44.32mm |
| Height | 210mm |
| Length | 41.15mm |
| Mount | Screw |
| Orientation | Straight |
| Series | HDLS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
