
The HDLS Series SPDT limit switch features a screw mount package with a straight orientation. It measures 44.32mm in depth, 400.53mm in height, and 41.15mm in length. The switch is approved to UL and CSA standards and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Depth | 44.32mm |
| Height | 400.53mm |
| Length | 41.15mm |
| Mount | Screw |
| Orientation | Straight |
| Series | HDLS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
