
The HDLS Series limit switch is a screw mount device with a current rating of 10A and a throw configuration of DPDT. It is rated for 115V DC and 120V AC and has a maximum operating temperature of 121°C. The switch is RoHS compliant and meets UL, CSA, CE, and CCC approvals. It is available in bulk packaging and has a pretravel of 51mm.
Sign in to ask questions about the Honeywell LSYKB7L-8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYKB7L-8C technical specifications.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Depth | 45.34mm |
| Height | 222.25mm |
| Length | 47.63mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 51mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYKB7L-8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
