Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 10A 24VDC Rotary Cable Automotive
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Operating Force | 1.95N |
| Termination | Conduit |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |