The HDLS Series Chassis Mount Limit Switch from Honeywell features a current rating of 7A and a voltage rating of 120V AC. It has an operating temperature range of -12°C to 121°C and is rated for IP67, making it suitable for harsh environments. The switch has a SPDT throw configuration and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 7A |
| Depth | 44.32mm |
| Height | 210mm |
| Length | 41.15mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 51mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |