
The LSYLB7M is a rotary chassis mount switch with a current rating of 10A and a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The switch is designed for on-mom operation and features a DPDT throw configuration. It is compliant with RoHS regulations and is available in a bulk packaging option.
Honeywell LSYLB7M technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSY |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSYLB7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.