The LSYMB7N-1C is a rotary limit switch from Honeywell, rated for 10A at 120V AC or 115V DC. It has a max operating temperature of 121°C and a min operating temperature of -40°C. The switch is chassis mount with a screw termination and a DPDT throw configuration. It is also approved to UL, CSA, CE, and CCC standards and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDLS |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |