
This rotary limit switch features a snap action contact type and a current rating of 10A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -1°C. The switch is rated for 115V DC and 120V AC, and is designed for chassis mount with screw termination. It is also compliant with IP67, IP65, and is waterproof and dust tight.
Honeywell LSYMC4NXB-FP technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 61.9mm |
| Height | 119mm |
| Length | 47.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP65 |
| RoHS Compliant | No |
| Series | HDLS |
| Switch Function | Mom-Off-Mom |
| Termination | Cable |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 1.875inch |
| RoHS | Not Compliant |
No datasheet is available for this part.